
Manufacturer Part #
AS3415-EQFP
Active Noise Cancellation solutions for stereo headsets
| |||||||||||
Mfr. Name: | ams | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:QFN-32 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Fabrication Site Change
01/03/2018 Details and Download
Second source for wafer fabrication.In order to reasonably protect the supply of your product AS3435 & AS3415 and to ensure additional flexibility and capacity to further improve responsiveness and ontime delivery to our customers, ams AG is currently qualifying a supplemental source for wafer fabrication.This change covers only the wafer fabrication of the products.Testing and backend services will remain unchanged.
Product Lifecycle:
Active
Technical Attributes
Attributes Table
No of Channels: | 2 |
Supply Voltage-Max: | 1.8V |
Output Power: | 35mW |
Package Style: | QFN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
4,000+
$3.22
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
QFN-32
Mounting Method:
Surface Mount