text.skipToContent text.skipToNavigation

Manufacturer Part #

IRS2052MPBF

IRS2053 Series 3 Channel 6.2 W 60 dB Half Bridge Digital Audio Amplifier-MLPQ-48

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRS2052MPBF - Technical Attributes
Attributes Table
No of Channels: 2
Gain Bandwidth Product: 9MHz
Gain: 60dB
Package Style:  MLPQ-48
Mounting Method: Surface Mount
$Features & Applications

The IRS2052MPBF is a high voltage, high performance 2-Channel Digital Class D Audio Amplifier Driver with PWM modulator and protections, available in MLPQ48 package.

Features:

  • 2 channel integrated analog input Class D audio amplifier driver
  • Versatile protection control enabling latched, non-latched, or host controlled shutdown function
  • Integrated clock oscillator
  • Clipping detection
  • External thermal sensor input
  • On-chip thermal shutdown with warning
  • Programmable over current protection
  • Programmable dead-time generation
  • Start and stop click noise reduction
  • Under voltage protection
  • High noise immunity

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
52
Multiple Of:
52
Total
$349.96
USD
Quantity
Web Price
52
$6.73
104
$6.70
156
$6.68
208
$6.66
260+
$6.61
Product Variant Information section