text.skipToContent text.skipToNavigation

Manufacturer Part #

LC823455XATBG

LC823455: 3.65 V 192 kHz 32-bit Audio Processing System−on−Chip - WLCSP-120

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1948
Product Specification Section
Technical Attributes
Attributes Table
Type: Class D
No of Channels: 2
Supply Voltage-Max: 3.6V
Operating Temp Range: -20°C to +65°C
Package Style:  WLCSP-120
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$11,790.00
USD
Quantity
Web Price
1,000+
$11.79
Product Variant Information section