text.skipToContent text.skipToNavigation

Manufacturer Part #

MA2304DNSXUMA1

MA2304DNS Series 20 V 74 W Class D Stereo Audio Amplifier - QFN-40

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon MA2304DNSXUMA1 - Technical Attributes
Attributes Table
Type: Class D
No of Channels: 2
Output Type: Stereo
Supply Voltage-Max: 20V
Output Power: 74W
Operating Temp Range: -25°C to +85°C
Total Harmonic Distortion: 0.05%
Moisture Sensitivity Level: 3
Package Style:  VQFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$7,600.00
USD
Quantity
Web Price
4,000+
$1.90