text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX4061ETA+T

Differential Microphone Preamplifiers with Internal Bias and Complete Shutdown

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Maxim Integrated MAX4061ETA+T - Technical Attributes
Attributes Table
Type: Class AB
No of Channels: 1
Output Type: Mono
Gain: 40dB
Supply Voltage-Max: 5.5V
Operating Temp Range: -40°C to +85°C
Common Mode Rejection Ratio: 70dB
Power Supply Rejection Ratio: 86dB
Total Harmonic Distortion: 0.04%
Moisture Sensitivity Level: 1
Package Style:  TDFN-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,762.50
USD
Quantity
Web Price
2,500+
$0.705
Product Variant Information section