text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX4062EUB+T

MAX4062 Series 2.4 V Class AB Stereo Surface Mount Audio Amplifier - uMAX-10

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Maxim Integrated MAX4062EUB+T - Technical Attributes
Attributes Table
No of Channels: 2
Gain: 20dB
Supply Voltage-Max: 5.5V
Operating Temp Range: -40°C to +85°C
Common Mode Rejection Ratio: 70dB
Power Supply Rejection Ratio: 89dB
Moisture Sensitivity Level: 1
Package Style:  UMAX-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,112.50
USD
Quantity
Web Price
2,500+
$0.845
Product Variant Information section