text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX4295ESE+

Mono, 2W, Switch-Mode (Class D) Audio Power Amplifier

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Class D
No of Channels: 1
Output Type: Mono
Gain Bandwidth Product: 1.25MHz
Supply Voltage-Max: 5.5V
Output Power: 2W
Operating Temp Range: -40°C to +85°C
Power Supply Rejection Ratio: 90dB
Total Harmonic Distortion: 0.4%
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$474.00
USD
Quantity
Web Price
50
$1.74
100
$1.61
200
$1.59
250+
$1.58
Product Variant Information section