text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX4364ESA+

MAX4364 Series 5.5 V 1400 mW Class AB Mono SMT Audio Amplifier - SOIC-8

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Maxim Integrated MAX4364ESA+ - Technical Attributes
Attributes Table
Type: Class AB
No of Channels: 1
Output Type: Mono
Supply Voltage-Max: 5.5V
Output Power: 1400mW
Operating Temp Range: -40°C to +85°C
Power Supply Rejection Ratio: 68dB
Total Harmonic Distortion: 0.05%
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$648.00
USD
Quantity
Web Price
100
$2.39
200
$2.27
300
$2.16
400+
$2.05
Product Variant Information section