text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX4466EXK+T

MAX4466 Series 5.5 V Class AB Mono Surface Mount Audio Amplifier - SOT-353

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2125
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Gain Bandwidth Product: 600kHz
Gain: 125dB
Supply Voltage-Max: 5.5V
Operating Temp Range: -40°C to +85°C
Common Mode Rejection Ratio: 126dB
Power Supply Rejection Ratio: 112dB
Total Harmonic Distortion: 0.03%
Moisture Sensitivity Level: 1
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$837.50
USD
Quantity
Web Price
2,500+
$0.335
Product Variant Information section