text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX4468EKA+T

Low-Cost, Micropower, SC70/SOT23-8, Microphone Preamplifiers with Complete Shutd

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Class AB
No of Channels: 1
Output Type: Mono
Gain Bandwidth Product: 600kHz
Supply Voltage-Max: 5.5V
Operating Temp Range: -40°C to +85°C
Common Mode Rejection Ratio: 126dB
Power Supply Rejection Ratio: 80dB
Total Harmonic Distortion: 0.03%
Moisture Sensitivity Level: 1
Package Style:  SOT-23-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,125.00
USD
Quantity
Web Price
2,500+
$0.45
Product Variant Information section