text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX97220EETE+T

Diff Input Direct Drive Headphone Amplifier

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1905
Product Specification Section
Technical Attributes
Attributes Table
Type: Class AB
Output Type: Stereo
Supply Voltage-Max: 5.5V
Signal-to-Ratio-Nom: 112.5dB
Operating Temp Range: -40°C to +85°C
Common Mode Rejection Ratio: 86dB
Total Harmonic Distortion: 103%
Moisture Sensitivity Level: 1
Package Style:  TQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,925.00
USD
Quantity
Web Price
2,500+
$0.77
Product Variant Information section