text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX9722AEUE+T

MAX9722 Series 5.5 V 130 mW Class AB Stereo SMT Audio Amplifier - TSSOP-16

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2047
Product Specification Section
Technical Attributes
Attributes Table
Type: Class AB
No of Channels: 2
Output Type: Stereo
Supply Voltage-Max: 5.5V
Output Power: 130mW
Signal-to-Ratio-Nom: 100dB
Operating Temp Range: -40°C to +85°C
Common Mode Rejection Ratio: -70dB
Power Supply Rejection Ratio: -90dB
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,050.00
USD
Quantity
Web Price
2,500+
$0.82
Product Variant Information section