text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX9723DETE+T

Stereo DirectDrive® Headphone Amplifier with BassMax, Volume Control, and I²C

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Class AB
Output Type: Stereo
Supply Voltage-Max: 3.6V
Output Power: 60mW
Signal-to-Ratio-Nom: 99dB
Operating Temp Range: -40°C to +85°C
Power Supply Rejection Ratio: 90dB
Total Harmonic Distortion: 0.006%
Moisture Sensitivity Level: 1
Package Style:  TQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,325.00
USD
Quantity
Web Price
2,500+
$1.33
Product Variant Information section