text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX9730ETI+T

MAX9730 Series 5.5 V 2.4 W Class G Mono Surface Mount Audio Amplifier - TQFN-28

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Class G
No of Channels: 1
Output Type: Mono
Gain: 12dB
Supply Voltage-Max: 5.5V
Output Power: 2.4W
Signal-to-Ratio-Nom: 95dB
Operating Temp Range: -40°C to +85°C
Common Mode Rejection Ratio: 68dB
Power Supply Rejection Ratio: 77dB
Moisture Sensitivity Level: 1
Package Style:  TQFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,425.00
USD
Quantity
Web Price
2,500+
$1.77
Product Variant Information section