text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX9736AETJ+

Mono/Stereo High-Power Class D Amplifier

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Class D
Output Type: Mono, Stereo
Gain: 17.5dB
Supply Voltage-Max: 28V
Output Power: 35W
Signal-to-Ratio-Nom: 96.5dB
Operating Temp Range: -40°C to +85°C
Power Supply Rejection Ratio: 80dB
Total Harmonic Distortion: 0.04%
Moisture Sensitivity Level: 1
Package Style:  TQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
129
Multiple Of:
43
Total
$380.55
USD
Quantity
Web Price
43
$3.61
86
$3.00
129
$2.95
172
$2.92
215+
$2.89
Product Variant Information section