text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX9736AETJ+T

MAX9736 Series 28 V 35 W Class D Mono/Stereo SMT Audio Amplifier - TQFN-32

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Class D
No of Channels: 2
Output Type: Mono, Stereo
Gain: 17dB
Supply Voltage-Max: 28V
Output Power: 17.5W/35W
Signal-to-Ratio-Nom: 96.5dB
Operating Temp Range: -40°C to +85°C
Power Supply Rejection Ratio: 80dB
Moisture Sensitivity Level: 1
Package Style:  TQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$5,675.00
USD
Quantity
Web Price
2,500+
$2.27
Product Variant Information section