text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX9737ETG+

MAX9737 Series 8 to 28 V Surface Mount Mono 7 W Class D Amplifier - TQFN-24

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2039
Product Specification Section
Technical Attributes
Attributes Table
Type: Class D
No of Channels: 1
Output Type: Mono
Gain: 13.6dB
Supply Voltage-Max: 28V
Output Power: 13W
Signal-to-Ratio-Nom: 97dB
Operating Temp Range: -40°C to +85°C
Power Supply Rejection Ratio: 80dB
Moisture Sensitivity Level: 1
Package Style:  TQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16
USA:
16
16
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$2.30
USD
Quantity
Web Price
1
$2.30
25
$2.04
75
$1.96
150
$1.91
400+
$1.84
Product Variant Information section