text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX9737ETG+T

MAX9737 Series 28 V 13 W Class D Mono Surface Mount Audio Amplifier - TQFN-24

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2112
Product Specification Section
Technical Attributes
Attributes Table
Type: Class D
No of Channels: 1
Output Type: Mono
Gain: 13.6dB
Supply Voltage-Max: 28V
Output Power: 13W
Signal-to-Ratio-Nom: 97dB
Operating Temp Range: -40°C to +85°C
Power Supply Rejection Ratio: 80dB
Moisture Sensitivity Level: 1
Package Style:  TQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
50,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,800.00
USD
Quantity
Web Price
2,500+
$1.52
Product Variant Information section