text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX9744ETH+

MAX9744 Series 14V 22.5 W Class D Stereo Surface Mount Audio Amplifier - TQFN-44

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2125
Product Specification Section
Technical Attributes
Attributes Table
Type: Class D
No of Channels: 2
Output Type: Stereo
Gain: 29.5dB
Supply Voltage-Max: 14V
Output Power: 22.5W
Signal-to-Ratio-Nom: 94dB
Operating Temp Range: -40°C to +85°C
Power Supply Rejection Ratio: 83dB
Moisture Sensitivity Level: 1
Package Style:  TQFN-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
86
Germany (Online Only):
86
129
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
43
Multiple Of:
43
Total
$169.85
USD
Quantity
Web Price
43
$3.95
172
$3.39
430
$3.29
1,075
$3.20
1,720+
$3.16
Product Variant Information section