text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX9744ETH+T

MAX9744 Series 14 V 22.5W Class D Stereo Surface Mount Audio Amplifier - TQFN-44

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Maxim Integrated MAX9744ETH+T - Technical Attributes
Attributes Table
Type: Class D
No of Channels: 2
Output Type: Stereo
Gain: 29.5dB
Supply Voltage-Max: 14V
Output Power: 22.5W
Signal-to-Ratio-Nom: 94dB
Operating Temp Range: -40°C to +85°C
Power Supply Rejection Ratio: 83dB
Moisture Sensitivity Level: 1
Package Style:  TQFN-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$9,225.00
USD
Quantity
Web Price
2,500+
$3.69
Product Variant Information section