text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX9759ETE+

3.2W, High-Efficiency, Low-EMI, Filterless, Class D Audio Amplifier

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Class D
Output Type: Mono
Supply Voltage-Max: 5.5V
Output Power: 4.3W
Signal-to-Ratio-Nom: 93dB
Operating Temp Range: -40°C to +85°C
Common Mode Rejection Ratio: 67dB
Power Supply Rejection Ratio: 81dB
Total Harmonic Distortion: 0.08%
Moisture Sensitivity Level: 1
Package Style:  TQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
375
Multiple Of:
75
Total
$401.25
USD
Quantity
Web Price
75
$1.31
150
$1.11
225
$1.09
375
$1.07
750+
$1.05
Product Variant Information section