text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX9759ETE+T

MAX9759 Series 5.5 V 4.3 W Class D Mono Surface Mount Audio Amplifier - TQFN-16

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Class D
No of Channels: 1
Output Type: Mono
Gain: 24dB
Supply Voltage-Max: 5.5V
Output Power: 4.3W
Signal-to-Ratio-Nom: 96dB
Operating Temp Range: -40°C to +85°C
Common Mode Rejection Ratio: 67dB
Power Supply Rejection Ratio: 90dB
Moisture Sensitivity Level: 1
Package Style:  TQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,050.00
USD
Quantity
Web Price
2,500+
$1.22
Product Variant Information section