text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX9768ETG+T

MAX9768 Series 14V 10 W Class D Mono Surface Mount Audio Amplifier - TQFN-24

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2032
Product Specification Section
Technical Attributes
Attributes Table
Type: Class D
No of Channels: 1
Output Type: Mono
Gain Bandwidth Product: 1.8MHz
Gain: 31dB
Supply Voltage-Max: 14V
Output Power: 10W
Operating Temp Range: -40°C to +85°C
Power Supply Rejection Ratio: 84dB
Total Harmonic Distortion: 0.09%
Moisture Sensitivity Level: 1
Package Style:  TQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$3,750.00
USD
Quantity
Web Price
2,500+
$1.50
Product Variant Information section