text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX98307ETE/V+T

Audio Amplifiers 3.2W Mono Class DG Multi-Level Speaker Amplifier

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1544
Product Specification Section
Technical Attributes
Attributes Table
Type: Class DG
Output Type: Mono
Supply Voltage-Max: 5.25V
Output Power: 3.3W
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  TQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,000.00
USD
Quantity
Web Price
2,500+
$1.60
Product Variant Information section