text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX98358ETE+T

MAX98358 Series 20 kHz 3.2W PDM Input Class D Audio Power Amplifier - TQFN-16

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Maxim Integrated MAX98358ETE+T - Technical Attributes
Attributes Table
Type: Class D
No of Channels: 1
Output Type: Mono, Stereo
Gain Bandwidth Product: 20kHz
Gain: 15dB
Supply Voltage-Max: 5.5V
Output Power: 3.2W
Operating Temp Range: -40°C to +85°C
Power Supply Rejection Ratio: 75dB
Total Harmonic Distortion: 0.02% to 0.06%
Package Style:  TQFN-16
Mounting Method: Surface Mount
$Features & Applications

The MAX98357 pulse-code modulation (PCM) and MAX98358 pulse-density modulation (PDM) plug-and-play speaker amplifiers reduce overall solution size by taking advantage of Maxim’s clever pin-out and by significantly reducing the number of required components compared to typical analog amplifier designs. To simplify design, the plug-and-play functionality only requires users to connect a single power supply and feed the bit clock (BCLK) and left-right clock (LRCLK) of both the MAX98357 and MAX98358, without needing a master clock (MCLK).

FEATURES

  • 2.5 V to 5.5 V supply voltage
  • 1.8 mA quiescent current
  • 25 μVRMS output noise
  • No MCLK required
  • Sophisticated edge rate control enables filterless Class D outputs
  • 77 dB PSRR at 1 kHz
  • 3.2 W output power into 4 Ω at 5 V
  • 92% efficiency (RL = 8 Ω, POUT = 1 W)
  • Low 0.015% THD+N at 1 kHz
  • Supports left, right, or (left/2 + right/2) output
  • WLP and TQFN packages
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,675.00
USD
Quantity
Web Price
2,500+
$1.47
Product Variant Information section