text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX98400BETG+T

MAX98400 Series 28 V Class D Stereo Surface Mount Audio Amplifier - TQFN-24

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2105
Product Specification Section
Technical Attributes
Attributes Table
Type: Class D
No of Channels: 2
Output Type: Stereo
Supply Voltage-Max: 28V
Output Power: 15W
Operating Temp Range: -40°C to +85°C
Common Mode Rejection Ratio: 60dB
Power Supply Rejection Ratio: 63dB
Moisture Sensitivity Level: 1
Package Style:  TQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,625.00
USD
Quantity
Web Price
2,500+
$2.25
Product Variant Information section