text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX9895AETL+T

Noise-Canceling Stereo Headphone Amplifier

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Class AB
Supply Voltage-Max: 4.5V
Output Power: 38mW
Operating Temp Range: -40°C to +85°C
Power Supply Rejection Ratio: 70dB
Total Harmonic Distortion: 0.002%
Moisture Sensitivity Level: 1
Package Style:  TQFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$4,900.00
USD
Quantity
Web Price
2,500+
$1.96
Product Variant Information section