text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP2811ADTBR2G

NCP2811 Series 5 V 27 mW SMT Advanced Stereo Headphone Amplifier - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP2811ADTBR2G - Technical Attributes
Attributes Table
No of Channels: 2
Supply Voltage-Max: 5V
Output Power: 27mW
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,387.50
USD
Quantity
Web Price
2,500
$0.555
5,000
$0.54
7,500
$0.535
10,000
$0.53
12,500+
$0.515
Product Variant Information section