text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP2823BFCT2G

NCP2823 Series 5.5 V 3 W Filterless Class D Audio Amplifier - FlipChip-9 CSP

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Class D
No of Channels: 1
Output Type: Mono
Supply Voltage-Max: 5.5V
Output Power: 3W
Signal-to-Ratio-Nom: 97dB
Output Impedance:
Operating Temp Range: -40°C to +85°C
Common Mode Rejection Ratio: -80dB
Power Supply Rejection Ratio: -63dB
Total Harmonic Distortion: 0.08%
Moisture Sensitivity Level: 1
Package Style:  WLCSP-9
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,020.00
USD
Quantity
Web Price
3,000
$0.34
6,000
$0.32
9,000
$0.305
15,000
$0.29
30,000+
$0.275
Product Variant Information section