text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM2135V-TE2

NJM2135 Series 2 - 16 V 2.7 mA 250 mW Single 1 Channel Audio Amplifier - SSOP-8

ECAD Model:
Mfr. Name: New Japan Radio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Gain: 43dB
Supply Voltage-Max: 18V
Output Power: 360mW
Package Style:  SSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$990.00
USD
Quantity
Web Price
2,000
$0.495
4,000
$0.41
6,000
$0.405
10,000
$0.40
20,000+
$0.395
Product Variant Information section