text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM2794RB2-TE1

NJM2794 Series 4.3 - 13 V 14 mA Ground Noise Isolation Amplifier - MSOP-10

ECAD Model:
Mfr. Name: New Japan Radio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Gain Bandwidth Product: 100kHz
Gain: 60dB
Supply Voltage-Max: 13V
Output Power: 530mW
Package Style:  TVSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,320.00
USD
Quantity
Web Price
2,000
$1.16
4,000
$0.945
6,000
$0.935
8,000+
$0.93
Product Variant Information section