text.skipToContent text.skipToNavigation

Manufacturer Part #

NJU7084RT-TE1

NJU7084R Series 80 kHz 1 W Surface Mount Audio Power Amplifier - VSP-8

ECAD Model:
Mfr. Name: New Japan Radio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Gain Bandwidth Product: 80kHz
Gain: 6dB
Supply Voltage-Max: 5.5V
Output Power: 1W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$3,240.00
USD
Quantity
Web Price
2,000
$1.62
4,000
$1.31
6,000+
$1.30
Product Variant Information section