text.skipToContent text.skipToNavigation

Manufacturer Part #

NJW1128FR3

NJW1128 Series 5.5 V 1.5 MHz Voice Switched Speakerphone Circuit - LQFP48-R3

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJW1128FR3 - Technical Attributes
Attributes Table
Gain Bandwidth Product: 1.5MHz
Gain: 52dB
Supply Voltage-Max: 5.5V
Output Power: 1330mW
Package Style:  LQFP-48
Mounting Method: Surface Mount
$Features & Applications

New Japan Radio Co., LTD. (New JRC] is now engaged in manufacturing high technology products in the field of Semiconductors and Microwave Devices. Since its inception, New JRC has acquired extensive advanced technology and developed unique products making a significant contribution to electronic "State of the Art" technology.

New JRC is currently one of the most successful manufacturers of semiconductors offering a wide range of high end products for commercial and consumer applications ranging from professional audio to high reliability automotive products utilizing Bipolar, C-MOS, Bi-CMOS and GaAs process technologies.

The NJW1128 is a Voice Switched Speakerphone Circuit. It includes all of functions processing a high quality hands.free speakerphone system, such as the necessary amplifiers ( Mic , Receive ,Line, Speaker ), attenuators, level detectors functions.

The NJW1128 is controllable independently power-down of the speaker amplifier and the entire IC excluding the speaker amplifier. All external capacitors are sufficient small so that ceramic capacitors are applied.

Typical Applications:

  • Video Door Phone
  • Conference System
  • Wireless Application
  • Security System

The NJW1128FR3 is available in a small 48-pin LQFP package with an operating ambient temperature of -40° to +85°C.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1250
Multiple Of:
1250
Total
$2,975.00
USD
Quantity
Web Price
1,250
$2.38
2,500
$2.35
3,750+
$2.31
Product Variant Information section