text.skipToContent text.skipToNavigation

Manufacturer Part #

NJW1191V-TE1

NJW1191 Series 4 Channel 13 V Input Selector Electronic Volume SMT - SSOP-32

ECAD Model:
Mfr. Name: New Japan Radio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Gain Bandwidth Product: 400Hz to 30000Hz
Gain: 1dB
Supply Voltage-Max: 13V
Output Power: 800mW
Package Style:  SSOP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$4,720.00
USD
Quantity
Web Price
2,000
$2.36
4,000+
$1.89
Product Variant Information section