text.skipToContent text.skipToNavigation

Manufacturer Part #

NJW1194V-TE1

NJW1194 Series 4.5 - 7.5V 2 Ch Electronic Vol w/ Input Select and Tone - SSOP-32

ECAD Model:
Mfr. Name: New Japan Radio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Gain: 5dB
Supply Voltage-Max: 7.5V
Output Power: 1W
Package Style:  SSOP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$4,920.00
USD
Quantity
Web Price
2,000+
$2.46
Product Variant Information section