text.skipToContent text.skipToNavigation

Manufacturer Part #

PAM8303DBSC

PAM8303D Series 5.5 V 3 W SMT Mono Class-D Audio Power Amplifier - MSOP-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Class D
No of Channels: 1
Output Type: Mono
Supply Voltage-Max: 5.5V
Output Power: 3W
Signal-to-Ratio-Nom: 80dB
Operating Temp Range: -40°C to +85°C
Common Mode Rejection Ratio: 63dB
Power Supply Rejection Ratio: -55dB
Total Harmonic Distortion: 0.6%
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$962.50
USD
Quantity
Web Price
2,500
$0.385
5,000
$0.365
7,500
$0.35
12,500
$0.33
25,000+
$0.315
Product Variant Information section