text.skipToContent text.skipToNavigation

Manufacturer Part #

REFAUDIOAMA12040TOBO1

Evaluation Board for MA12040 Series

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
$Features & Applications

Infineon Technologies has launched a family of highly monolithic Class D audio amplifier solutions which promise to provide high levels of audio performance while cutting typical power consumption by 75% compared to that of conventional Class D amplifiers.

APPLICATIONS
• Portable audio equipment
• Hi-fi systems
• Professional audio equipment
• Voice-controlled speakers

FEATURES
• Suitable for 2.0, 2.1, 4.0, 1.0 output-stage configurations
• 4th-order feedback error control
• <110mW power consumption in idle mode
• >77% efficiency at 1W power (1kHz sine, 8Ω)
• >91% efficiency at full power (1kHz sine, 8Ω)
• Supply-voltage range: 4V to 18V
• Under-voltage lock-out protection
• Short-circuit/over-current protection
• Over-temperature warning
• 64-pin thermally enhanced QFN package with exposed thermal pad

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$68.25
USD
Quantity
Web Price
1
$68.25
4
$67.39
15
$66.57
40
$65.98
100+
$65.00
Product Variant Information section