text.skipToContent text.skipToNavigation

Manufacturer Part #

SA575DTBR2G

SA Series 2 Channel 18 V Surface Mount Low Voltage Compandor - TSSOP-20

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Gain Bandwidth Product: 3MHz
Gain: 80dB
Supply Voltage-Max: 18V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

The SA575DTBR2G is a precision dual gain control circuit designed for low voltage applications, available in a TSSOP-20 package.

Features:

  • Operating Voltage Range from 3.0 V to 7.0 V
  • Reference Voltage of 100 mVRMS = 0 dB
  • One Dedicated Summing Op Amp Per Channel and Two Extra Uncommitted Op Amps
  • 600 Ω Drive Capability
  • Single or Split Supply Operation
  • Wide Input/Output Swing Capability
  • Pb−Free Packages are Available

Applications:

  • Portable Communications
  • Cellular Radio
  • Cordless Telephone
  • Consumer Audio
  • Portable Broadcast Mixers
  • Wireless Microphones
  • Modems
  • Electric Organs
  • Hearing Aids
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,800.00
USD
Quantity
Web Price
2,500+
$2.32
Product Variant Information section