text.skipToContent text.skipToNavigation

Manufacturer Part #

TDA2822D

TDA2822 Series 15 V 120 kHz Dual Low Voltage Power Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TDA2822D - Technical Attributes
Attributes Table
No of Channels: 1
Gain Bandwidth Product: 120kHz
Gain: 39dB
Supply Voltage-Max: 15V
Output Power: 1W
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The TDA2822D is a monolithic integrated Dual low-voltage power amplifier. It is available in 8 lead (SO-8) package.

Features:

  • Supply voltage down to 1.8 V
  • Lowcrossover distortion
  • Low Quiescent current
  • Bridge or stereo configuration

Applications:

  • Portable cassette players
  • Radios
  • CD Players

View the list of available TDA2 Series of Amplifiers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,160.00
USD
Quantity
Web Price
100
$1.15
300
$1.12
1,000
$1.10
2,000
$1.08
4,000+
$1.05