text.skipToContent text.skipToNavigation

Manufacturer Part #

TDA7491P13TR

2 x 10-watt dual BTL class-D audio amplifier,PowerSSO-36 EPD

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Class D
Output Type: Stereo
Supply Voltage-Max: 18V
Operating Temp Range: -40°C to +85°C
Power Supply Rejection Ratio: 50dB
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$1,400.00
USD
Quantity
Web Price
1,000+
$1.40
Product Variant Information section