text.skipToContent text.skipToNavigation

Manufacturer Part #

TS488IQT

TS488 Series 5.5 V Pop Free Stereo Headphone Amplifier - DFN-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Gain: 102dB
Supply Voltage-Max: 5.5V
Output Power: 130W
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,200.00
USD
Quantity
Web Price
3,000
$0.40
6,000
$0.38
9,000
$0.36
12,000
$0.34
15,000+
$0.325
Product Variant Information section