text.skipToContent text.skipToNavigation

Manufacturer Part #

EL5175ISZ-T7

EL5175 Series 550 MHz 12 V Differential Line Receiver - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Gain Bandwidth-Nom: 550MHz
Slew Rate-Nom: 900V/µs
Input Offset Voltage-Max: 3mV
Supply Voltage-Max: 12V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,090.00
USD
Quantity
Web Price
1,000
$2.09
2,000
$1.70
3,000
$1.68
4,000+
$1.67
Product Variant Information section