text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX2471EUT+T

MAX2471 Series 5.5 V 10 uA Buffer Amplifier with Differential Outputs - SOT-23-6

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Supply Voltage-Max: 5.5V
Supply Current: 5.5mA
Gain: 15.6dB
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
17,500
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,825.00
USD
Quantity
Web Price
2,500+
$1.53
Product Variant Information section