text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX4447ESE+T

MAX4447 Series 5.5 V Differential Surface Mount Line Driver - SOIC-8N

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1820
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 5700V/µs
Input Offset Voltage-Max: 50mV
Input Bias Current: 7µA
Supply Voltage-Max: 5.5V
Supply Current: 46mA
Output Current: 130mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$9,300.00
USD
Quantity
Web Price
2,500+
$3.72
Product Variant Information section