text.skipToContent text.skipToNavigation

Manufacturer Part #

AS324MTR-E1

AS324 Series 36 V 7 mV Low Power Quad Operational Amplifier - SOIC-14

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AS324MTR-E1 - Technical Attributes
Attributes Table
Amplifier Type: Low Power
No of Channels: 4
Input Offset Voltage-Max: 7mV
Average Bias Current-Max: 200nA
Supply Voltage: 3V to 36V
Power Dissipation: 800mW
Common Mode Rejection Ratio: 70dB
Supply Current: 1mA
Power Supply Rejection Ratio: 100dB
Operating Temp Range: -40°C to +85°C
DC Voltage Gain: 100dB
Output Current: 40mA
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The AS324MTR-E1 is a 36 V, 7 mV low power Quad Operational Amplifier, specifically designed to operate from a single power supply.

It consist of four independent, high gain and internally frequency compensated operational amplifiers.Typically applications include transducer amplifiers, DC gain blocks and most conventional operational amplifier circuits.

Features:

  • Internally Frequency Compensated for Unity Gain
  • Large Voltage Gain: 100dB (Typical)
  • Low Input Bias Current: 20nA (Typical)
  • Low Input Offset Voltage: 2mV (Typical)
  • Low Supply Current: 0.5mA (Typical)
  • Wide Power Supply Voltage Range:
    • Single Supply: 3V to 36V
    • Dual Supplies: ± 1.5V to ± 18V
  • Input Common Mode Voltage Range Includes Ground
  • Large Output Voltage Swing: 0V to VCC -1.5V
  • Power Drain Suitable for Battery Operation

Applications:

  • Battery Charger
  • Cordless Telephone
  • Switching Power Supply

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$616.00
USD
Quantity
Web Price
4,000
$0.154
8,000
$0.151
12,000
$0.149
16,000
$0.148
20,000+
$0.144
Product Variant Information section