text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ4558CMTR-E1

AZ4558C Series 36 V 2.8 MHz Dual Bipolar Operational Amplifier - SOIC-8

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 1.8V/µs
Input Offset Voltage-Max: 5mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$216.40
USD
Quantity
Web Price
4,000+
$0.0541
Product Variant Information section