text.skipToContent text.skipToNavigation

Manufacturer Part #

CHT-GEM6489A-TDFP16-T

OPAL Series 5 V (-55 to +225°C) Ultra High-Precision Dual Op Amp - TDFP-16

ECAD Model:
Mfr. Name: CISSOID
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Amplifier Type: Precision
No of Channels: 2
Slew Rate-Nom: 2.7V/µs
Input Offset Voltage-Max: 100µV
Gain Bandwidth Product: 2.8MHz
Average Bias Current-Max: 10pA
Supply Voltage: 4.5V to 5.5V
Common Mode Rejection Ratio: 105dB
Output Type: Rail to Rail
Power Supply Rejection Ratio: 95dB
Operating Temp Range: -55°C to +225°C
Phase Margin: 41°
Output Current: 20mA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$1,154.50
USD
Quantity
Web Price
1
$246.76
3
$230.90
10
$214.68
20
$205.86
40+
$197.41
Product Variant Information section