text.skipToContent text.skipToNavigation

Manufacturer Part #

CHT-GEM9813C-CSOIC16-T

RUBY Series 6 - 20 V 1.3 Mhz (-55°C to 225°C) Triple Op Amp & Ref - CSOIC--16

ECAD Model:
Mfr. Name: CISSOID
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 3
Slew Rate-Nom: 2.7V/µs
Input Offset Voltage-Max: 8mV
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
Total
$1,658.80
USD
Quantity
Web Price
1
$370.92
3
$343.72
5
$331.76
15
$307.44
25+
$296.74
Product Variant Information section