text.skipToContent text.skipToNavigation

Manufacturer Part #

EL5161IWZ-T7A

EL5161 Series 13.2 V 200 MHz Low-Power Current Feedback Amplifier SOT-23-5

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 1700V/µs
Input Offset Voltage-Max: 1.6mV
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$235.00
USD
Quantity
Web Price
250
$0.94
750
$0.80
2,500
$0.775
5,000
$0.765
10,000+
$0.75
Product Variant Information section