text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL28133FHZ-T7A

ISL28133 Series 1.8 - 5.5 V 400 kHz 8 µV RRIO Operational Amplifier - SOT-23-5

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2002
Product Specification Section
Technical Attributes
Attributes Table
Amplifier Type: Zero Drift
No of Channels: 1
Slew Rate-Nom: 0.2V/µs
Input Offset Voltage-Max: 8µV
Gain Bandwidth Product: 0.4MHz
Average Bias Current-Max: 300pA
Supply Voltage: 1.8V to 5.5V
Common Mode Rejection Ratio: 125dB
Supply Current: 18µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 138dB
Operating Temp Range: 0°C to 70°C
DC Voltage Gain: 174dB
Low Noise: 65nV/√Hz
Output Current: 26mA
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The ISL28133FHZ-T7A is a single channel micropower, chopper stabilized operational amplifier. It is available in 5 pin SOT-23 package.

This device is optimized for single supply operation from 1.8 V to 5.5 V. Its low supply current of 18 μA and wide input range enable the ISL28133 to be an excellent general purpose op amp for a range of applications. It is ideal for handheld devices that operates off 2 AA or single Li-ion batteries.

Features:

  • Low Input Offset Voltage. . .  . . . . . . . 8 μV, Max.
  • Low Offset TC . . . . . . . . . .  . . . . . . . 0.075 μV/°C, Max
  • Input Bias Current . . . . . . .   . . . . . . .300 pA, Max.
  • Quiescent Current . . . . . . . .. . . . . . . .18 μA, Typ.
  • Wide Supply Range . . . . . . . . . . . . . . 1.8 V to 5.5 V
  • Low Noise (0.01 Hz to 10 Hz) . . . . . . . 1.1 μVP-P, Typ.
  • Rail-to-Rail Inputs and Output
  • Operating Temperature Range.  . .. . . .-40°C to +125°C

Applications:

  • Bidirectional Current Sense
  • Temperature Measurement
  • Medical Equipment
  • Electronic Weigh Scales
Pricing Section
Stock:
250
Minimum Order:
250
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Total
$537.50
USD
Quantity
Web Price
250
$2.15
750
$1.81
1,250
$1.78
2,500
$1.75
5,000+
$1.72
Product Variant Information section